Hengstler AD58 Series Absolute Absolute Encoder, 2048 ppr, Gray, SSI Signal

RS Stock No.: 666-6915Brand: HengstlerManufacturers Part No.: AD58/0017A1.0KSCB
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Absolute

Series

AD58

Pulses Per Revolution

2048

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Supply Voltage

5 V dc

Resolution

17 bit

IP Rating

IP40

Overall Height

74.3mm

Interface

SSI-Gray

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+120°C

Switching Frequency

500 kHz

Country of Origin

Germany

Product details

Absolute Encoder AD58 - 10mm Shaft

13 or 17 bit resolution
SSI Gray + SinCos 1VSS
Optical encoder with a true geared multiturn
Operatiing temperature: -15 to 120°C
PCB connector, 12 pole, with mating connector and 0.5 m cable

Hengstler Absolute Rotary Encoders

Stock information temporarily unavailable.

€ 900.03

€ 900.03 Each (ex VAT)

€ 1,071.04

€ 1,071.04 Each (inc. VAT)

Hengstler AD58 Series Absolute Absolute Encoder, 2048 ppr, Gray, SSI Signal

€ 900.03

€ 900.03 Each (ex VAT)

€ 1,071.04

€ 1,071.04 Each (inc. VAT)

Hengstler AD58 Series Absolute Absolute Encoder, 2048 ppr, Gray, SSI Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Absolute

Series

AD58

Pulses Per Revolution

2048

Maximum Revolutions

10000rpm

Output Signal Type

Gray, SSI

Supply Voltage

5 V dc

Resolution

17 bit

IP Rating

IP40

Overall Height

74.3mm

Interface

SSI-Gray

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+120°C

Switching Frequency

500 kHz

Country of Origin

Germany

Product details

Absolute Encoder AD58 - 10mm Shaft

13 or 17 bit resolution
SSI Gray + SinCos 1VSS
Optical encoder with a true geared multiturn
Operatiing temperature: -15 to 120°C
PCB connector, 12 pole, with mating connector and 0.5 m cable

Hengstler Absolute Rotary Encoders