Hengstler RI32 Series Incremental Incremental Encoder, 50 ppr, Push Pull Signal, Solid Type, 6mm Shaft

RS Stock No.: 260-3718Brand: HengstlerManufacturers Part No.: RI32-O/ 50ER.11KB
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI32

Pulses Per Revolution

50

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP40

Overall Height

27mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI32 Miniature

Low torque/high efficiency with ball bearings

Hengstler

Stock information temporarily unavailable.

€ 321.15

€ 321.15 Each (ex VAT)

€ 382.17

€ 382.17 Each (inc. VAT)

Hengstler RI32 Series Incremental Incremental Encoder, 50 ppr, Push Pull Signal, Solid Type, 6mm Shaft

€ 321.15

€ 321.15 Each (ex VAT)

€ 382.17

€ 382.17 Each (inc. VAT)

Hengstler RI32 Series Incremental Incremental Encoder, 50 ppr, Push Pull Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI32

Pulses Per Revolution

50

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 30 V dc

IP Rating

IP40

Overall Height

27mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Switching Frequency

200 kHz

Country of Origin

Germany

Product details

RI32 Miniature

Low torque/high efficiency with ball bearings

Hengstler