Hengstler RI58-D Series Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

RS Stock No.: 260-3982Brand: HengstlerManufacturers Part No.: RI58-D 5000ED.37KB
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

5000

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI32 Miniature

Low torque/high efficiency with ball bearings

Hengstler

€ 646.49

€ 646.49 Each (ex VAT)

€ 769.32

€ 769.32 Each (inc. VAT)

Hengstler RI58-D Series Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

€ 646.49

€ 646.49 Each (ex VAT)

€ 769.32

€ 769.32 Each (inc. VAT)

Hengstler RI58-D Series Incremental Incremental Encoder, 5000 ppr, Push Pull Signal, Hollow Type, 12mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Encoder Technology

Incremental

Series

RI58-D

Pulses Per Revolution

5000

Maximum Revolutions

6000rpm

Output Signal Type

Push Pull

Shaft Type

Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 30 V dc

IP Rating

IP64, IP65

Overall Height

41.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RI32 Miniature

Low torque/high efficiency with ball bearings

Hengstler