Technical Document
Specifications
Brand
HengstlerCoupling Types
Beam Coupling
Outside Diameter
19mm
Length
28mm
Torque Rating
80Nm
Misalignment - Angular
4°
Misalignment - Parallel
0.25mm
Misalignment - Axial
0.4mm
Country of Origin
Germany
Product details
Couplings for rotary transducers
Flexible shaft connection with axial, radial or angled offset
Hengstler
€ 79.95
€ 79.95 Each (ex VAT)
€ 95.14
€ 95.14 Each (inc. VAT)
1
€ 79.95
€ 79.95 Each (ex VAT)
€ 95.14
€ 95.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HengstlerCoupling Types
Beam Coupling
Outside Diameter
19mm
Length
28mm
Torque Rating
80Nm
Misalignment - Angular
4°
Misalignment - Parallel
0.25mm
Misalignment - Axial
0.4mm
Country of Origin
Germany
Product details
Couplings for rotary transducers
Flexible shaft connection with axial, radial or angled offset