Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HENSEL AKM Series Grey Polyamide Cable Gland, M16 Thread, 5mm min., 10mm max., IP66, IP67, IP69 (IP69K)

RS Stock No.: 116-979Brand: HENSELManufacturers Part No.: AKM 16
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

HENSEL

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP66, IP67, IP69 (IP69K)

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

HENSEL AKM Series Grey Polyamide Cable Gland, M16 Thread, 5mm min., 10mm max., IP66, IP67, IP69 (IP69K)

€ 5.59

€ 5.59 Each (ex VAT)

€ 6.65

€ 6.65 Each (inc. VAT)

HENSEL AKM Series Grey Polyamide Cable Gland, M16 Thread, 5mm min., 10mm max., IP66, IP67, IP69 (IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HENSEL

Thread Size

M16

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Polyamide

Colour

Grey

Series

AKM

IP Rating

IP66, IP67, IP69 (IP69K)

Country of Origin

Germany