E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Herga Momentary Foot Switch - PBT Case Material, SPDT, 3 A@ 250 V ac, 3 A@ 250 V dc Contact Current, 250V Contact

RS Stock No.: 548-369Brand: HergaManufacturers Part No.: 6220-BZBB-ZBZZ
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

Herga

Contact Configuration

SPDT

Switch Operation

Momentary

Case Material

PBT

Contact Voltage Rating AC

250V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A@ 250 V ac, 3 A@ 250 V dc

Switch Environment

Heavy Duty

IP Rating

IPX2

Stock information temporarily unavailable.

P.O.A.

Herga Momentary Foot Switch - PBT Case Material, SPDT, 3 A@ 250 V ac, 3 A@ 250 V dc Contact Current, 250V Contact

P.O.A.

Herga Momentary Foot Switch - PBT Case Material, SPDT, 3 A@ 250 V ac, 3 A@ 250 V dc Contact Current, 250V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herga

Contact Configuration

SPDT

Switch Operation

Momentary

Case Material

PBT

Contact Voltage Rating AC

250V

Contact Voltage Rating DC

250V

Contact Current Rating

3 A@ 250 V ac, 3 A@ 250 V dc

Switch Environment

Heavy Duty

IP Rating

IPX2