E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Herock 23MBM1901 Grey Polyester Work shorts, 38in

RS Stock No.: 329-970Brand: HerockManufacturers Part No.: 23MBM1901AN-38
View all in Shorts

Technical Document

Specifications

Brand

Herock

Waist Size

38in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

Polyester

Series

23MBM1901

Country of Origin

China

Stock information temporarily unavailable.

€ 81.78

€ 81.78 Each (ex VAT)

€ 97.32

€ 97.32 Each (inc. VAT)

Herock 23MBM1901 Grey Polyester Work shorts, 38in

€ 81.78

€ 81.78 Each (ex VAT)

€ 97.32

€ 97.32 Each (inc. VAT)

Herock 23MBM1901 Grey Polyester Work shorts, 38in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Herock

Waist Size

38in

Colour

Grey

Gender

Unisex

Elasticated Waist

No

Material

Polyester

Series

23MBM1901

Country of Origin

China