E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hew Heinz Eilentropp SIFF Series Red 1.1 mm² Hook Up Wire, 17 AWG, 516/0.05 mm, 20m, Silicone Insulation, 13433-03-020

RS Stock No.: 222-5504Brand: Hew Heinz EilentroppManufacturers Part No.: 13433-03-020
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.1 mm²

Sheath Colour

Red

American Wire Gauge

17 AWG

Cable Shape

Single Core

Core Strands

516/0.05 mm

Length

20m

Insulation material

Silicone

Voltage Rating

1.5 kV

Outer Diameter

3.7mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

1.1mm

Size of Strands

0.05 mm

Number of Strands

516

Country of Origin

Germany

Product details

SIFF silicon conductor strand, 1 mm²

Silicon-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons

Stock information temporarily unavailable.

€ 162.99

€ 162.99 1 Reel of 20 Metres (ex VAT)

€ 193.96

€ 193.96 1 Reel of 20 Metres (inc. VAT)

Hew Heinz Eilentropp SIFF Series Red 1.1 mm² Hook Up Wire, 17 AWG, 516/0.05 mm, 20m, Silicone Insulation, 13433-03-020

€ 162.99

€ 162.99 1 Reel of 20 Metres (ex VAT)

€ 193.96

€ 193.96 1 Reel of 20 Metres (inc. VAT)

Hew Heinz Eilentropp SIFF Series Red 1.1 mm² Hook Up Wire, 17 AWG, 516/0.05 mm, 20m, Silicone Insulation, 13433-03-020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.1 mm²

Sheath Colour

Red

American Wire Gauge

17 AWG

Cable Shape

Single Core

Core Strands

516/0.05 mm

Length

20m

Insulation material

Silicone

Voltage Rating

1.5 kV

Outer Diameter

3.7mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Conductor Material

Copper

Series

SIFF

Insulation Wall Thickness

1.1mm

Size of Strands

0.05 mm

Number of Strands

516

Country of Origin

Germany

Product details

SIFF silicon conductor strand, 1 mm²

Silicon-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons