E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hewlett Packard Incremental Encoder, 500 ppr, TTL Signal

RS Stock No.: 171-2108Brand: Hewlett PackardManufacturers Part No.: HEDS-5540-A12
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

30000rpm

Output Signal Type

TTL

Supply Voltage

5 V dc

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

100 kHz

Product details

HEDx-5540 optical encoders and HCTL decoder

PCB mounting 3-channel optical incremental encoders: 2channel quadrature with index pulse.
Self-adjustable for easy installation.
Resolution: 500 cycles per revolution.
Applications: rotating pulse generator or other system requiring a rotary codewheel digital output.
Compatible with the16-bit HCTL-2020 counter decoder interface (non-programmable) or the HCTL-1100 controller (programmable).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hewlett Packard Incremental Encoder, 500 ppr, TTL Signal

P.O.A.

Hewlett Packard Incremental Encoder, 500 ppr, TTL Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

500

Maximum Revolutions

30000rpm

Output Signal Type

TTL

Supply Voltage

5 V dc

Overall Height

41.1mm

Overall Width

30mm

Overall Depth

18.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switching Frequency

100 kHz

Product details

HEDx-5540 optical encoders and HCTL decoder

PCB mounting 3-channel optical incremental encoders: 2channel quadrature with index pulse.
Self-adjustable for easy installation.
Resolution: 500 cycles per revolution.
Applications: rotating pulse generator or other system requiring a rotary codewheel digital output.
Compatible with the16-bit HCTL-2020 counter decoder interface (non-programmable) or the HCTL-1100 controller (programmable).

You may be interested in