Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hi-Bond HFL1200-9 Green Fine Line Masking Tape 9mm x 66m

RS Stock No.: 468-465Brand: Hi-BondManufacturers Part No.: HFL1200-9
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Hi-Bond

Backing Material

PVC

Adhesive Material

Rubber

Width

9mm

Length

66m

Model Number

HFL1200-9

Thickness

0.11mm

Colour

Green

Country of Origin

Korea, Republic Of

Product details

Fine Line Masking Tape

A matt green finish polypropylene film and rubber resin adhesive tape makes a masking tape which gives high quality paint lines.

Finest colour line separation available due to thinness of tape
Film backing stretches easily for smooth curves yet can easily be torrn by hand against a thumbnail
Excellent resistance to moisture and solvents
Matt backing allows marking or writing on the tape

Stock information temporarily unavailable.

€ 11.12

€ 11.12 Each (ex VAT)

€ 13.23

€ 13.23 Each (inc. VAT)

Hi-Bond HFL1200-9 Green Fine Line Masking Tape 9mm x 66m

€ 11.12

€ 11.12 Each (ex VAT)

€ 13.23

€ 13.23 Each (inc. VAT)

Hi-Bond HFL1200-9 Green Fine Line Masking Tape 9mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5€ 11.12
6+€ 10.81

Technical Document

Specifications

Brand

Hi-Bond

Backing Material

PVC

Adhesive Material

Rubber

Width

9mm

Length

66m

Model Number

HFL1200-9

Thickness

0.11mm

Colour

Green

Country of Origin

Korea, Republic Of

Product details

Fine Line Masking Tape

A matt green finish polypropylene film and rubber resin adhesive tape makes a masking tape which gives high quality paint lines.

Finest colour line separation available due to thinness of tape
Film backing stretches easily for smooth curves yet can easily be torrn by hand against a thumbnail
Excellent resistance to moisture and solvents
Matt backing allows marking or writing on the tape