Hi-Force 1000mm Hydraulic Hose Assembly, 700bar Max Pressure

RS Stock No.: 807-839Brand: Hi-ForceManufacturers Part No.: HH1
brand-logo
View all in Hydraulic Hose Assemblies

Technical Document

Specifications

Connector A

Straight 18NPT 3/8 Female

Connector B

Straight 18NPT 3/8 Female

Overall Length

1000mm

Inside Diameter

6mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Connector B - Thread Standard

NPT

Connector A - Angle

Straight

Connector B - Thread Size

3/8-18

Connector A - Thread Standard

NPT

Connector B - Gender

Female

Connector B - Angle

Straight

Connector A - Thread Size

3/8-18

Connector A - Gender

Female

Country of Origin

United Kingdom

Product details

High Pressure Hydraulic Hose

High quality thermoplastic hydraulic hoses, that are suitable for use with our range of hydraulic hand pumps, and high pressure cylinders, when assembling a system for various pushing, pulling, positioning and lifting applications.
All hoses come supplied with 3/8" - 18NPT male hose end and ergonomically designed protective strain reliever at each end.

Hose, Fittings & Accessories

You may be interested in
Stock information temporarily unavailable.

€ 120.96

€ 120.96 Each (ex VAT)

€ 143.94

€ 143.94 Each (inc. VAT)

Hi-Force 1000mm Hydraulic Hose Assembly, 700bar Max Pressure

€ 120.96

€ 120.96 Each (ex VAT)

€ 143.94

€ 143.94 Each (inc. VAT)

Hi-Force 1000mm Hydraulic Hose Assembly, 700bar Max Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector A

Straight 18NPT 3/8 Female

Connector B

Straight 18NPT 3/8 Female

Overall Length

1000mm

Inside Diameter

6mm

Maximum Operating Pressure

700bar

Inner Hose Material

Thermoplastic

Connector B - Thread Standard

NPT

Connector A - Angle

Straight

Connector B - Thread Size

3/8-18

Connector A - Thread Standard

NPT

Connector B - Gender

Female

Connector B - Angle

Straight

Connector A - Thread Size

3/8-18

Connector A - Gender

Female

Country of Origin

United Kingdom

Product details

High Pressure Hydraulic Hose

High quality thermoplastic hydraulic hoses, that are suitable for use with our range of hydraulic hand pumps, and high pressure cylinders, when assembling a system for various pushing, pulling, positioning and lifting applications.
All hoses come supplied with 3/8" - 18NPT male hose end and ergonomically designed protective strain reliever at each end.

Hose, Fittings & Accessories

You may be interested in