Technical Document
Specifications
Brand
HI-GRIPInside Diameter
14 → 22mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
14mm
Inside Diameter Maximum
22mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
€ 26.65
€ 5.33 Each (In a Pack of 5) (ex VAT)
€ 31.71
€ 6.343 Each (In a Pack of 5) (inc. VAT)
5
€ 26.65
€ 5.33 Each (In a Pack of 5) (ex VAT)
€ 31.71
€ 6.343 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 5.33 | € 26.65 |
25 - 45 | € 5.14 | € 25.70 |
50 - 145 | € 4.93 | € 24.65 |
150+ | € 4.67 | € 23.35 |
Technical Document
Specifications
Brand
HI-GRIPInside Diameter
14 → 22mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
14mm
Inside Diameter Maximum
22mm
Band Width
13mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Hex
Country of Origin
United Kingdom
Product details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm