E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 17 → 25mm ID

RS Stock No.: 528-413Brand: HI-GRIPManufacturers Part No.: HGS25BP
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

17 → 25mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

17mm

Inside Diameter Maximum

25mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm

Stock information temporarily unavailable.

€ 25.70

€ 5.14 Each (In a Pack of 5) (ex VAT)

€ 30.58

€ 6.117 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 17 → 25mm ID

€ 25.70

€ 5.14 Each (In a Pack of 5) (ex VAT)

€ 30.58

€ 6.117 Each (In a Pack of 5) (inc. VAT)

HI-GRIP Stainless Steel Slotted Hex Worm Drive, 13mm Band Width, 17 → 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 5.14€ 25.70
25 - 45€ 4.99€ 24.95
50 - 145€ 4.78€ 23.90
150+€ 4.52€ 22.60

Technical Document

Specifications

Brand

HI-GRIP

Inside Diameter

17 → 25mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

17mm

Inside Diameter Maximum

25mm

Band Width

13mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

HI-GRIP® Worm Drive Hose Clips

Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm