HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 20 → 30mm ID

RS Stock No.: 494-2100Brand: HI-TORQUEManufacturers Part No.: HTM30P
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Inside Diameter

20 → 30mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

20mm

Inside Diameter Maximum

30mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm

€ 62.65

€ 12.53 Each (In a Pack of 5) (ex VAT)

€ 74.55

€ 14.911 Each (In a Pack of 5) (inc. VAT)

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 20 → 30mm ID

€ 62.65

€ 12.53 Each (In a Pack of 5) (ex VAT)

€ 74.55

€ 14.911 Each (In a Pack of 5) (inc. VAT)

HI-TORQUE Stainless Steel Slotted Hex Worm Drive, 16mm Band Width, 20 → 30mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Inside Diameter

20 → 30mm

Clip Type

Worm Drive

Material

Stainless Steel

Inside Diameter Minimum

20mm

Inside Diameter Maximum

30mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Slotted Hex

Country of Origin

United Kingdom

Product details

Hi-torque Hose Clip

Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm