Hilscher SmartWire-DT Series Gateway Server, PROFINET IO, SmartWire-DT Master, 24 V DC

RS Stock No.: 162-156Brand: HilscherManufacturers Part No.: EU5C-SWD-PROFINET
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SmartWire-DT

Input Type

PROFINET IO

Number of Inputs

2

Output Type

SmartWire-DT Master

Number of Outputs

1

Supply Voltage

24 V dc

Application

SmartWire-DT Gateway

Mounting Type

DIN Rail

Maximum Operating Temperature

55°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 566.33

€ 566.33 Each (ex VAT)

€ 673.93

€ 673.93 Each (inc. VAT)

Hilscher SmartWire-DT Series Gateway Server, PROFINET IO, SmartWire-DT Master, 24 V DC

€ 566.33

€ 566.33 Each (ex VAT)

€ 673.93

€ 673.93 Each (inc. VAT)

Hilscher SmartWire-DT Series Gateway Server, PROFINET IO, SmartWire-DT Master, 24 V DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SmartWire-DT

Input Type

PROFINET IO

Number of Inputs

2

Output Type

SmartWire-DT Master

Number of Outputs

1

Supply Voltage

24 V dc

Application

SmartWire-DT Gateway

Mounting Type

DIN Rail

Maximum Operating Temperature

55°C

Country of Origin

Germany