E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

RS Stock No.: 234-7959Brand: HimalayanManufacturers Part No.: 2603-08
View all in Safety Boots

Technical Document

Specifications

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Shoe Size JP/CN

26.5

Country of Origin

China

Stock information temporarily unavailable.

€ 101.02

€ 101.02 1 Pair (ex VAT)

€ 120.21

€ 120.21 1 Pair (inc. VAT)

Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

€ 101.02

€ 101.02 1 Pair (ex VAT)

€ 120.21

€ 120.21 1 Pair (inc. VAT)

Himalayan Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Composite

ESD Safe

No

Shoe Size JP/CN

26.5

Country of Origin

China