Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hioki Hioki 3554 Battery Tester 6V to 60V Lead Acid

RS Stock No.: 666-4934Brand: HiokiManufacturers Part No.: Hioki 3554
brand-logo
View all in Battery Testers

Technical Document

Specifications

Brand

Hioki

For Battery Chemistry

Lead Acid, Lithium-Ion, NiCd

For Battery Size

6V to 60V Lead Acid

Country of Origin

Japan

Product details

Hioki 3554 Battery Tester & Data Logger

The Hioki 3554 Battery HiTESTER offers easy maintenance support of UPS batteries via simple, quick and accurate testing.

Accurately measures battery internal resistance for correct battery condition diagnosis
Battery Tester for Checking and Recording Battery Resistance and Voltage
Suitable for testing all types of lead acid, Ni-Cd & Lithium-Ion batteries
Batteries do not have to be disconnected from the charging system to carry out the battery condition tests
4 Terminal testing via specially designed test probes supports greater accuracy
Compare function compares readings to to user preset permissible values
Auto-hold and Auto-data storage, store up to 4800 data sets into 12 groups of 400 to cover UPS battery banks
Download test results from battery tester to PC via USB interface in spreadsheets
Download data includes: resistance value, voltage value, plus date & time

Supplied with

Carry case, test lead set, USB lead, ambient temperature probe, data management PC software, 8 AA batteries, one spare fuse , zero adjustment board & instructions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hioki Hioki 3554 Battery Tester 6V to 60V Lead Acid

P.O.A.

Hioki Hioki 3554 Battery Tester 6V to 60V Lead Acid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hioki

For Battery Chemistry

Lead Acid, Lithium-Ion, NiCd

For Battery Size

6V to 60V Lead Acid

Country of Origin

Japan

Product details

Hioki 3554 Battery Tester & Data Logger

The Hioki 3554 Battery HiTESTER offers easy maintenance support of UPS batteries via simple, quick and accurate testing.

Accurately measures battery internal resistance for correct battery condition diagnosis
Battery Tester for Checking and Recording Battery Resistance and Voltage
Suitable for testing all types of lead acid, Ni-Cd & Lithium-Ion batteries
Batteries do not have to be disconnected from the charging system to carry out the battery condition tests
4 Terminal testing via specially designed test probes supports greater accuracy
Compare function compares readings to to user preset permissible values
Auto-hold and Auto-data storage, store up to 4800 data sets into 12 groups of 400 to cover UPS battery banks
Download test results from battery tester to PC via USB interface in spreadsheets
Download data includes: resistance value, voltage value, plus date & time

Supplied with

Carry case, test lead set, USB lead, ambient temperature probe, data management PC software, 8 AA batteries, one spare fuse , zero adjustment board & instructions

You may be interested in