E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirose A3B Series Right Angle Through Hole Pin Header, 30 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 779-2923Brand: HiroseManufacturers Part No.: A3B-30PA-2DS(71)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Hirose

Series

A3B

Pitch

2mm

Number Of Contacts

30

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

2A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200 V ac

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Miniature Right Angle Pin Headers

These Hirose miniature right angle PCB headers are light weight, high density connector headers in Polymid material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Features and Benefits

• Current rating 1A
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C

Approvals

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series

A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirose A3B Series Right Angle Through Hole Pin Header, 30 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirose A3B Series Right Angle Through Hole Pin Header, 30 Contact(s), 2mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Series

A3B

Pitch

2mm

Number Of Contacts

30

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

2A

Tail Pin Length

2.6mm

Mating Pin Length

3.5mm

Voltage Rating

200 V ac

PRICED TO CLEAR

Yes

Country of Origin

Japan

Product details

Miniature Right Angle Pin Headers

These Hirose miniature right angle PCB headers are light weight, high density connector headers in Polymid material, with pin contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Features and Benefits

• Current rating 1A
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C

Approvals

UL94V-0

2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series

A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more