Hirose DF11 Series Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.0mm Pitch, Solder Termination

RS Stock No.: 166-5025Brand: HiroseManufacturers Part No.: DF11-16DS-2DSA(05)
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

16

Number Of Rows

2

Pitch

2.0mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

2.0A

Series

DF11

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Malaysia

Product details

Hirose DF11 Series 2.00 mm PCB Socket Connectors

DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications

Applications

• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices

2.0mm Hirose DF11 Series Double Row Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 136.00

€ 1.36 Each (In a Pack of 100) (ex VAT)

€ 161.84

€ 1.618 Each (In a Pack of 100) (inc. VAT)

Hirose DF11 Series Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.0mm Pitch, Solder Termination

€ 136.00

€ 1.36 Each (In a Pack of 100) (ex VAT)

€ 161.84

€ 1.618 Each (In a Pack of 100) (inc. VAT)

Hirose DF11 Series Straight Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.0mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

16

Number Of Rows

2

Pitch

2.0mm

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

2.0A

Series

DF11

Contact Material

Brass

Contact Plating

Tin

Country of Origin

Malaysia

Product details

Hirose DF11 Series 2.00 mm PCB Socket Connectors

DF11 series 2.00 mm PCB socket connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. The housings of these DF11 series PCB sockets feature guide ribs that prevent incorrect insertion and twisting when mating. Metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB sockets are available as through hole or SMT mounting and mate with DF11 series PCB headers for use in board to board applications

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Metal fittings for secure PCB retention
• Suitable board to board applications

Applications

• Portable devices that require multiple signals with a space saving footprint.
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices

2.0mm Hirose DF11 Series Double Row Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more