E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirose, DF13 Male PCB Housing, 1.25mm Pitch, 10 Way, 1 Row

RS Stock No.: 503-7827Brand: HiroseManufacturers Part No.: DF13-10S-1.25C
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

DF13

For Use With

Miniature Crimping Connector

Body Orientation

Straight

Length

14.15mm

Width

3.2mm

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hirose, DF13 Male PCB Housing, 1.25mm Pitch, 10 Way, 1 Row

P.O.A.

Hirose, DF13 Male PCB Housing, 1.25mm Pitch, 10 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

DF13

For Use With

Miniature Crimping Connector

Body Orientation

Straight

Length

14.15mm

Width

3.2mm

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in