Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirose, DF3 Male Connector Housing, 2mm Pitch, 12 Way, 1 Row

RS Stock No.: 779-4774Brand: HiroseManufacturers Part No.: DF3-12EP-2C
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

26mm

Width

11.1mm

Housing Material

PA

Country of Origin

Japan

Product details

Hirose DF3 Series 2mm Pitch Inline Plug Connector

A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others. For suitable contacts see stock numbers 779-5051 and 764-4540

Current rating 3A
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C

Approvals

UL-CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.00

€ 0.60 Each (In a Pack of 5) (ex VAT)

€ 3.57

€ 0.714 Each (In a Pack of 5) (inc. VAT)

Hirose, DF3 Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
Select packaging type

€ 3.00

€ 0.60 Each (In a Pack of 5) (ex VAT)

€ 3.57

€ 0.714 Each (In a Pack of 5) (inc. VAT)

Hirose, DF3 Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 0.60€ 3.00
125 - 495€ 0.39€ 1.95
500 - 2495€ 0.37€ 1.85
2500 - 4995€ 0.31€ 1.55
5000+€ 0.31€ 1.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Number Of Rows

1

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

DF3

For Use With

DF3 Series Connector

Body Orientation

Straight

Length

26mm

Width

11.1mm

Housing Material

PA

Country of Origin

Japan

Product details

Hirose DF3 Series 2mm Pitch Inline Plug Connector

A range of 2mm pitch plug connectors connectors with crimp socket contacts, suitable for many applications such as printers and photocopier machines amongst many others. For suitable contacts see stock numbers 779-5051 and 764-4540

Current rating 3A
Insulation resistance 1000MΩ at 500Vdc
Operating temperature range -30 to +85°C

Approvals

UL-CSA

2.0mm Single-Row Connector - Hirose DF3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more