Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirose, FH12 0.5mm Pitch 50 Way Straight Female FPC Connector, ZIF Vertical Contact

RS Stock No.: 176-0066Brand: HiroseManufacturers Part No.: FH12-50S-0.5SVA(54)
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Vertical

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FH12

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,920.00

€ 2.92 Each (On a Reel of 1000) (ex VAT)

€ 3,474.80

€ 3.475 Each (On a Reel of 1000) (inc. VAT)

Hirose, FH12 0.5mm Pitch 50 Way Straight Female FPC Connector, ZIF Vertical Contact

€ 2,920.00

€ 2.92 Each (On a Reel of 1000) (ex VAT)

€ 3,474.80

€ 3.475 Each (On a Reel of 1000) (inc. VAT)

Hirose, FH12 0.5mm Pitch 50 Way Straight Female FPC Connector, ZIF Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000€ 2.92€ 2,920.00
2000 - 4000€ 2.82€ 2,820.00
5000+€ 2.71€ 2,710.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

50

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Vertical

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Body Orientation

Straight

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

FH12

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

Polyamide

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more