E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirose 10-Way IDC Connector Plug Through Hole Mount, 2-Row

RS Stock No.: 162-5762Brand: HiroseManufacturers Part No.: HIF3BD-10PA-2.54WB(71)
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold

Series

HIF3B

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

650.0 V ac

Housing Material

PBT

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Hirose 10-Way IDC Connector Plug Through Hole Mount, 2-Row

P.O.A.

Hirose 10-Way IDC Connector Plug Through Hole Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1A

Contact Plating

Gold

Series

HIF3B

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

650.0 V ac

Housing Material

PBT

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more