Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirose Circular Connector, 10 Contacts, Cable Mount, Socket, Female, JR Series

RS Stock No.: 174-5196Brand: HiroseManufacturers Part No.: JR16JK-10S
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

JR

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Mating Type

Threaded

Shell Size

16

Housing Material

Aluminium

Pole Format

10P

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 23.88

€ 23.88 Each (ex VAT)

€ 28.42

€ 28.42 Each (inc. VAT)

Hirose Circular Connector, 10 Contacts, Cable Mount, Socket, Female, JR Series

€ 23.88

€ 23.88 Each (ex VAT)

€ 28.42

€ 28.42 Each (inc. VAT)

Hirose Circular Connector, 10 Contacts, Cable Mount, Socket, Female, JR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

10

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Series

JR

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Mating Type

Threaded

Shell Size

16

Housing Material

Aluminium

Pole Format

10P

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Contact Material

Copper

Maximum Operating Temperature

+85°C

Country of Origin

Japan