E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirose Surface Mount UHF Connector, 50Ω, Straight Body

RS Stock No.: 557-981Brand: HiroseManufacturers Part No.: U.FL-R-SMT-1(10)
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Hirose

Coaxial Connector Type

UHF Connector

Mounting Type

Surface Mount

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Operating Frequency

0 to 6GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan

Product details

Hirose UFL Series Ultra Small Surface Mount Coaxial Receptacle Connectors

UFL series ultra small and lightweight SMT coaxial receptacle connectors with a space saving PCB footprint of 7.7 mm² and weighing just 15.7 mg. These UFL receptacles have a high frequency performance from DC to 6 GHz with a VSWR of 1.3 to 1.5 maximum. This performance makes them ideal for use in a wide range of miniature devices. Supplied on tape and reel, these receptacles can be positioned using automatic placement equipment. When mated with the UFL plug assemblies a tactile click is produced that confirms that a secure electrical and mechanical connection has been made. A range of mated heights from 1.9 mm to 2.4 mm are possible when using this UFL receptacle with the UFL plugs.

Features and Benefits

• Small PCB footprint of 7.7 mm²
• Lightweight 15.7 mg design
• High frequency performance from DC to 6 GHz
• VSWR of 1.5 to 1.5 max
• Suitable for automatic placement
• Audible click for mating assurance

Applications

UFL SMT coaxial cable connectors are suitable for use in miniature devices that require high frequency transmission.
Applications include:
- Mobile phones,
- Wireless communication devices
- Electronic measuring instruments,
- GPS, wireless LAN and Bluetooth

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirose Surface Mount UHF Connector, 50Ω, Straight Body

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirose Surface Mount UHF Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Coaxial Connector Type

UHF Connector

Mounting Type

Surface Mount

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

0 → 6GHz

Operating Frequency

0 to 6GHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Japan

Product details

Hirose UFL Series Ultra Small Surface Mount Coaxial Receptacle Connectors

UFL series ultra small and lightweight SMT coaxial receptacle connectors with a space saving PCB footprint of 7.7 mm² and weighing just 15.7 mg. These UFL receptacles have a high frequency performance from DC to 6 GHz with a VSWR of 1.3 to 1.5 maximum. This performance makes them ideal for use in a wide range of miniature devices. Supplied on tape and reel, these receptacles can be positioned using automatic placement equipment. When mated with the UFL plug assemblies a tactile click is produced that confirms that a secure electrical and mechanical connection has been made. A range of mated heights from 1.9 mm to 2.4 mm are possible when using this UFL receptacle with the UFL plugs.

Features and Benefits

• Small PCB footprint of 7.7 mm²
• Lightweight 15.7 mg design
• High frequency performance from DC to 6 GHz
• VSWR of 1.5 to 1.5 max
• Suitable for automatic placement
• Audible click for mating assurance

Applications

UFL SMT coaxial cable connectors are suitable for use in miniature devices that require high frequency transmission.
Applications include:
- Mobile phones,
- Wireless communication devices
- Electronic measuring instruments,
- GPS, wireless LAN and Bluetooth