Hirose, Plug PCB Mount UHF Connector, 50Ω, SMT Termination, Right Angle Body

RS Stock No.: 173-9957Brand: HiroseManufacturers Part No.: X.FL-R-SMT-1(02)
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Hirose

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

SMT

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

6GHz

Body Plating

Silver

Contact Material

Phosphor Bronze

Contact Plating

Gold

Mating Type

Cable

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.40

€ 2.48 Each (In a Pack of 5) (ex VAT)

€ 14.76

€ 2.951 Each (In a Pack of 5) (inc. VAT)

Hirose, Plug PCB Mount UHF Connector, 50Ω, SMT Termination, Right Angle Body
Select packaging type

€ 12.40

€ 2.48 Each (In a Pack of 5) (ex VAT)

€ 14.76

€ 2.951 Each (In a Pack of 5) (inc. VAT)

Hirose, Plug PCB Mount UHF Connector, 50Ω, SMT Termination, Right Angle Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 2.48€ 12.40
25 - 120€ 2.14€ 10.70
125 - 245€ 1.98€ 9.90
250 - 495€ 1.83€ 9.15
500+€ 1.78€ 8.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

SMT

Body Orientation

Right Angle

Cable Type

Coaxial

Operating Frequency

6GHz

Body Plating

Silver

Contact Material

Phosphor Bronze

Contact Plating

Gold

Mating Type

Cable

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more