E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HIROSUGI Standoff, M3 x M3 Thread, 20mm Body, Brass, Female/Female

RS Stock No.: 664-2975Brand: HIROSUGIManufacturers Part No.: ASB-320E
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Hex Spacers, ASB Series

Stock information temporarily unavailable.

€ 8.90

€ 0.89 Each (In a Pack of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Standoff, M3 x M3 Thread, 20mm Body, Brass, Female/Female

€ 8.90

€ 0.89 Each (In a Pack of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Pack of 10) (inc. VAT)

HIROSUGI Standoff, M3 x M3 Thread, 20mm Body, Brass, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.89€ 8.90
50 - 190€ 0.86€ 8.60
200 - 490€ 0.84€ 8.40
500+€ 0.76€ 7.60

Technical Document

Specifications

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Finish

Nickel Plated

Country of Origin

Japan

Product details

Brass Hex Spacers, ASB Series