Technical Document
Specifications
Colour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
59.5mm
Contact Material
Brass
Insulation Material
PVC-P
Country of Origin
Germany
Product details
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
€ 12.40
€ 2.48 Each (In a Pack of 5) (ex VAT)
€ 14.76
€ 2.951 Each (In a Pack of 5) (inc. VAT)
5
€ 12.40
€ 2.48 Each (In a Pack of 5) (ex VAT)
€ 14.76
€ 2.951 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.48 | € 12.40 |
50 - 120 | € 2.32 | € 11.60 |
125 - 245 | € 2.17 | € 10.85 |
250+ | € 2.01 | € 10.05 |
Technical Document
Specifications
Colour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
59.5mm
Contact Material
Brass
Insulation Material
PVC-P
Country of Origin
Germany
Product details
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.