Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
61mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
VQ 30 CAT I, 4mm Series Test Plugs
Hirschmann test and measurement CAT I, 4mm series VQ 30 type test plugs, fully mating spring loaded connector, shatter-proof, with flexible insulated sleeve and 4mm diameter transverse hole. The tapering sleeve end also serves as strain relief and kinking protection for the lead. The test connectors are available in three colours and feature solder connection up to maximum cable cross-section of 2.5mm².
Features and Benefits:
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C
€ 10.70
€ 2.14 Each (In a Pack of 5) (ex VAT)
€ 12.73
€ 2.547 Each (In a Pack of 5) (inc. VAT)
5
€ 10.70
€ 2.14 Each (In a Pack of 5) (ex VAT)
€ 12.73
€ 2.547 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.14 | € 10.70 |
50 - 120 | € 2.01 | € 10.05 |
125 - 245 | € 1.88 | € 9.40 |
250+ | € 1.75 | € 8.75 |
Technical Document
Specifications
Colour
Black
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
61mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Country of Origin
Germany
Product details
VQ 30 CAT I, 4mm Series Test Plugs
Hirschmann test and measurement CAT I, 4mm series VQ 30 type test plugs, fully mating spring loaded connector, shatter-proof, with flexible insulated sleeve and 4mm diameter transverse hole. The tapering sleeve end also serves as strain relief and kinking protection for the lead. The test connectors are available in three colours and feature solder connection up to maximum cable cross-section of 2.5mm².
Features and Benefits:
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C