Hirschmann Test & Measurement Yellow Female Banana Plug - Screw, 60V dc

RS Stock No.: 738-373Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930103103
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Yellow

Gender

Female

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

35A

Contact Plating

Nickel

Length

42mm

Contact Material

Brass

Country of Origin

Germany

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly

Stock information temporarily unavailable.

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Female Banana Plug - Screw, 60V dc

€ 8.20

€ 8.20 Each (ex VAT)

€ 9.76

€ 9.76 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Female Banana Plug - Screw, 60V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.20
10 - 24€ 7.67
25 - 49€ 7.18
50+€ 6.63

Technical Document

Specifications

Colour

Yellow

Gender

Female

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

35A

Contact Plating

Nickel

Length

42mm

Contact Material

Brass

Country of Origin

Germany

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly