E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

RS Stock No.: 190-2618Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930729100
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

30A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

56mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Product details

Bunch - Stackable

Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.

Stock information temporarily unavailable.

€ 1,305.00

€ 2.61 Each (In a Box of 500) (ex VAT)

€ 1,552.95

€ 3.106 Each (In a Box of 500) (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

€ 1,305.00

€ 2.61 Each (In a Box of 500) (ex VAT)

€ 1,552.95

€ 3.106 Each (In a Box of 500) (inc. VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

30A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

56mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Product details

Bunch - Stackable

Screw terminated 4mm plugs that accept a cable with a maximum cross section diameter of 2.5mm2. The socket in the rear allows other 4mm plugs to be stacked in-line. These connectors have a 60V dc rating with nickel-plated/ brass contacts.