Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirschmann Test & Measurement Black Hook Clip with , 6A, 60V dc

RS Stock No.: 103-8387Brand: Hirschmann Test & MeasurementManufacturers Part No.: 931467100Distrelec Article No.: 30409870
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

6A

Voltage Rating

60V dc

Contact Material

Bronze

Tip Size

2mm

Length

57.5mm

Country of Origin

Germany

Product details

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm

KLEPS 2 BU

Miniature clamp-type test probe with Ø 2 mm socket connector
Gold-plated contact spring made from copper beryllium
Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Suitable for attaching to wire wrap rods to a maximum 1 x 1 mm

KLEPS 2

Miniature clamp-type test probe with soldered connection. Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Remove actuation head when soldering; after connecting the cable, press as far as possible until it clicks into place

Hook Clips

Stock information temporarily unavailable.

€ 6.03

€ 6.03 Each (ex VAT)

€ 7.18

€ 7.18 Each (inc. VAT)

Hirschmann Test & Measurement Black Hook Clip with , 6A, 60V dc

€ 6.03

€ 6.03 Each (ex VAT)

€ 7.18

€ 7.18 Each (inc. VAT)

Hirschmann Test & Measurement Black Hook Clip with , 6A, 60V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 6.03
5 - 9€ 5.48
10+€ 4.96

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

6A

Voltage Rating

60V dc

Contact Material

Bronze

Tip Size

2mm

Length

57.5mm

Country of Origin

Germany

Product details

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm

KLEPS 2 BU

Miniature clamp-type test probe with Ø 2 mm socket connector
Gold-plated contact spring made from copper beryllium
Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Suitable for attaching to wire wrap rods to a maximum 1 x 1 mm

KLEPS 2

Miniature clamp-type test probe with soldered connection. Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Remove actuation head when soldering; after connecting the cable, press as far as possible until it clicks into place

Hook Clips