Hirschmann Test & Measurement, 32A, 60V dc, Red, 500mm Lead Length

RS Stock No.: 343-3431Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934061101
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

500mm

Current Rating

32A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs

Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking
Nickel-plated copper–beryllium contact spring
Highly flexible, double-insulated stranded cable, 2.5 mm2
Hard-wearing insulator and lead
Built-in colour indicator to spot insulation damage

Stock information temporarily unavailable.

€ 12.63

€ 12.63 Each (ex VAT)

€ 15.03

€ 15.03 Each (inc. VAT)

Hirschmann Test & Measurement, 32A, 60V dc, Red, 500mm Lead Length

€ 12.63

€ 12.63 Each (ex VAT)

€ 15.03

€ 15.03 Each (inc. VAT)

Hirschmann Test & Measurement, 32A, 60V dc, Red, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.63
10 - 24€ 11.88
25+€ 11.04

Technical Document

Specifications

Lead Length

500mm

Current Rating

32A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

4 mm laboratory range, MLN 2.5 mm2 test lead, 4 mm plugs

Test lead, 4 mm plug at both ends with captive spring and 4 mm socket for stacking
Nickel-plated copper–beryllium contact spring
Highly flexible, double-insulated stranded cable, 2.5 mm2
Hard-wearing insulator and lead
Built-in colour indicator to spot insulation damage