Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Red
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Moulded Test Lead
Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing
€ 18.30
€ 18.30 Each (ex VAT)
€ 21.78
€ 21.78 Each (inc. VAT)
1
€ 18.30
€ 18.30 Each (ex VAT)
€ 21.78
€ 21.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.30 |
10 - 24 | € 17.20 |
25+ | € 16.08 |
Technical Document
Specifications
Lead Length
1m
Current Rating
16A
Colour
Red
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Moulded Test Lead
Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing