E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 500mm Lead Length

RS Stock No.: 346-9373Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934080101
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Right Angle

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Country of Origin

Germany

Product details

Safety leads1000 V

Very flexible test leads, moulded and protected from any contact.
They are equipped with a 4 mm straight female safety banana plug on one end and a 4 mm angled female safety plug on the other.

Approvals

CEI 61010

You may be interested in
Stock information temporarily unavailable.

€ 15.69

€ 15.69 Each (ex VAT)

€ 18.67

€ 18.67 Each (inc. VAT)

Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 500mm Lead Length

€ 15.69

€ 15.69 Each (ex VAT)

€ 18.67

€ 18.67 Each (inc. VAT)

Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 15.69
10 - 24€ 14.77
25+€ 13.76
You may be interested in

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Right Angle

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Country of Origin

Germany

Product details

Safety leads1000 V

Very flexible test leads, moulded and protected from any contact.
They are equipped with a 4 mm straight female safety banana plug on one end and a 4 mm angled female safety plug on the other.

Approvals

CEI 61010

You may be interested in