Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V, Nickel Plating

RS Stock No.: 346-8639Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934099101-
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Spring Contact

Yes

Length

58.3mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PA

Country of Origin

Germany

Product details

Hirschmann 4 mm Banana Plug, CAT II, LAS S WS Series

From Hirschmann Test and Measurement, this LAS S SW series safety plug is rated for CAT II applications. The banana plug is rigid and spring loaded, and is designed for tower construction. This safety connector is easy to assemble, and has nickel plated brass contacts and UL 94 V-2 approved housing.

Features and Benefits

• IEC 61010 CAT II measurement category
• Rated voltage: 1000 V
• Rated current: 24 A
• Contact resistance: 10 mΩ
• Contact spring material: Beryllium Copper
• Polyamide (PA) housing material
• Operating Temperature: -15°C to 70°C

Stock information temporarily unavailable.

€ 4.80

€ 4.80 Each (ex VAT)

€ 5.71

€ 5.71 Each (inc. VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V, Nickel Plating

€ 4.80

€ 4.80 Each (ex VAT)

€ 5.71

€ 5.71 Each (inc. VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.80
10 - 24€ 4.52
25 - 49€ 4.23
50+€ 3.89

Technical Document

Specifications

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Spring Contact

Yes

Length

58.3mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PA

Country of Origin

Germany

Product details

Hirschmann 4 mm Banana Plug, CAT II, LAS S WS Series

From Hirschmann Test and Measurement, this LAS S SW series safety plug is rated for CAT II applications. The banana plug is rigid and spring loaded, and is designed for tower construction. This safety connector is easy to assemble, and has nickel plated brass contacts and UL 94 V-2 approved housing.

Features and Benefits

• IEC 61010 CAT II measurement category
• Rated voltage: 1000 V
• Rated current: 24 A
• Contact resistance: 10 mΩ
• Contact spring material: Beryllium Copper
• Polyamide (PA) housing material
• Operating Temperature: -15°C to 70°C