E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, Nickel Plating

RS Stock No.: 511-4665Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934099103
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Plug

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

LAS S WS series stackable 4 mm sockets

Hirschmann Test and Measurement LAS S WS 4mm nickel plated brass stackable cable plug connector with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.

Rated voltage 1000 VAC/DC
CAT II (600 Vac/DC), CAT III
Rated current 24A
Spring loaded pin

Standards

  IEC 61010 CAT II

You may be interested in
Stock information temporarily unavailable.

€ 5.01

€ 5.01 Each (ex VAT)

€ 5.96

€ 5.96 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, Nickel Plating

€ 5.01

€ 5.01 Each (ex VAT)

€ 5.96

€ 5.96 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.01
10 - 24€ 4.70
25 - 49€ 4.33
50+€ 4.05
You may be interested in

Technical Document

Specifications

Colour

Yellow

Gender

Male

Termination Method

Screw

Connector Size

4 mm

Contact Plating

Nickel

Type

Banana Plug

Contact Material

Beryllium Copper

Country of Origin

Germany

Product details

LAS S WS series stackable 4 mm sockets

Hirschmann Test and Measurement LAS S WS 4mm nickel plated brass stackable cable plug connector with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.

Rated voltage 1000 VAC/DC
CAT II (600 Vac/DC), CAT III
Rated current 24A
Spring loaded pin

Standards

  IEC 61010 CAT II

You may be interested in