Technical Document
Specifications
Colour
Red
Gender
Female
Termination Method
Solder
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Length
39mm
Contact Material
Brass
Type
Banana Socket
Product details
SEB 2600 G CAT II M4 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Length: 38.5 mm
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010
€ 3,365.00
€ 6.73 Each (In a Box of 500) (ex VAT)
€ 4,004.35
€ 8.009 Each (In a Box of 500) (inc. VAT)
500
€ 3,365.00
€ 6.73 Each (In a Box of 500) (ex VAT)
€ 4,004.35
€ 8.009 Each (In a Box of 500) (inc. VAT)
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Technical Document
Specifications
Colour
Red
Gender
Female
Termination Method
Solder
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Length
39mm
Contact Material
Brass
Type
Banana Socket
Product details
SEB 2600 G CAT II M4 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Length: 38.5 mm
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010
