Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
1A
Colour
Red
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Product details
4 mm PRÜF 2 Test Probe
Length: 97.5, Ø: 12
Test probe with elastic, hardwearing insulation.
Plug-in connection via socket (Ø 4 mm).
Slender steel probe tip on 7 mm length blank.
€ 746.00
€ 3.73 Each (In a Box of 200) (ex VAT)
€ 887.74
€ 4.439 Each (In a Box of 200) (inc. VAT)
200
€ 746.00
€ 3.73 Each (In a Box of 200) (ex VAT)
€ 887.74
€ 4.439 Each (In a Box of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Technical Document
Specifications
Voltage Rating
60V dc
Current Rating
1A
Colour
Red
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Product details
4 mm PRÜF 2 Test Probe
Length: 97.5, Ø: 12
Test probe with elastic, hardwearing insulation.
Plug-in connection via socket (Ø 4 mm).
Slender steel probe tip on 7 mm length blank.