Hirschmann Fixed Test Probe, 1mm Tip, 30 V ac, 60V dc, 4mm Socket

RS Stock No.: 787-2859Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973601101
brand-logo
View all in Test Probes

Technical Document

Specifications

Voltage Rating

30 V ac, 60V dc

Colour

Red

Probe Tip Type

Fixed

Tip Size

1mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

MZS 1 - PRUEF Needle point Test Probes with 4mm Rear Socket

Hirschmann Test and Measurement needle point CAT I stainless steel test probes with shatter proof insulated sleeve and a rear unsprung 4mm connecting socket, offered in black and red colours.

CAT I
Unsprung tip and unsprung 2mm socket
Rated voltage 30VAC / 60 VDC
Rated current 1A
1mm pin

Stock information temporarily unavailable.

€ 12.79

€ 12.79 Each (ex VAT)

€ 15.22

€ 15.22 Each (inc. VAT)

Hirschmann Fixed Test Probe, 1mm Tip, 30 V ac, 60V dc, 4mm Socket

€ 12.79

€ 12.79 Each (ex VAT)

€ 15.22

€ 15.22 Each (inc. VAT)

Hirschmann Fixed Test Probe, 1mm Tip, 30 V ac, 60V dc, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.79
5 - 9€ 11.72
10+€ 10.57

Technical Document

Specifications

Voltage Rating

30 V ac, 60V dc

Colour

Red

Probe Tip Type

Fixed

Tip Size

1mm

Tip Material

Stainless Steel

Probe Socket Diameter

4mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

MZS 1 - PRUEF Needle point Test Probes with 4mm Rear Socket

Hirschmann Test and Measurement needle point CAT I stainless steel test probes with shatter proof insulated sleeve and a rear unsprung 4mm connecting socket, offered in black and red colours.

CAT I
Unsprung tip and unsprung 2mm socket
Rated voltage 30VAC / 60 VDC
Rated current 1A
1mm pin