E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Test Lead & Connector Kit

RS Stock No.: 189-1781Brand: Hirschmann Test & MeasurementManufacturers Part No.: 975002001
brand-logo
View all in Test Lead & Connector Kits

Technical Document

Specifications

Lead Length

1m

Colour

Black, Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector A Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper (Spring)

Minimum Operating Temperature

-15°C

Safety Category

CAT II 1000 V, CAT III 1000V

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Safety Category Voltage

1000V

Safety Category Level

CAT II, CAT III

Country of Origin

Germany

Stock information temporarily unavailable.

€ 78.52

€ 78.52 Each (ex VAT)

€ 93.44

€ 93.44 Each (inc. VAT)

Hirschmann Test Lead & Connector Kit

€ 78.52

€ 78.52 Each (ex VAT)

€ 93.44

€ 93.44 Each (inc. VAT)

Hirschmann Test Lead & Connector Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Length

1m

Colour

Black, Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector A Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper (Spring)

Minimum Operating Temperature

-15°C

Safety Category

CAT II 1000 V, CAT III 1000V

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Safety Category Voltage

1000V

Safety Category Level

CAT II, CAT III

Country of Origin

Germany