E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann, MAB 6 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30, Female, Panel Mount

RS Stock No.: 156-4230Brand: HirschmannManufacturers Part No.: 930011200 MAB 6
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

DIN Number

DIN 45322

Series

MAB

Housing Material

Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirschmann, MAB 6 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30, Female, Panel Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

Hirschmann, MAB 6 Pole Din Socket, DIN 45322, 4A, 34 V ac/dc IP30, Female, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Connector Size

Standard

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

DIN Number

DIN 45322

Series

MAB

Housing Material

Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Hungary

You may be interested in