E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann, MAS 3 Pole Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Plug In, Male, Cable Mount

RS Stock No.: 776-482Brand: HirschmannManufacturers Part No.: 930014517 MAS 30
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Plug In

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Series

MAS

Housing Material

PE

Series Number

30

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Product details

Plug with insulating handle and solder connection

With anti-kink feature
Insulating handle
Cable Ø 5.5 mm max.

Approvals

DIN

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hirschmann, MAS 3 Pole Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Plug In, Male, Cable Mount

P.O.A.

Hirschmann, MAS 3 Pole Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Plug In, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Plug In

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Shielded

DIN Number

DIN 41524

Series

MAS

Housing Material

PE

Series Number

30

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Product details

Plug with insulating handle and solder connection

With anti-kink feature
Insulating handle
Cable Ø 5.5 mm max.

Approvals

DIN

You may be interested in