Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Current Rating
10A
Voltage Rating
250 V ac
IP Rating
IP65, IP67
DIN Number
DIN 43651
Series
N6R
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
€ 30.38
€ 30.38 Each (ex VAT)
€ 36.15
€ 36.15 Each (inc. VAT)
1
€ 30.38
€ 30.38 Each (ex VAT)
€ 36.15
€ 36.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 30.38 |
5+ | € 28.92 |
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Termination Method
Crimp
Body Orientation
Straight
Current Rating
10A
Voltage Rating
250 V ac
IP Rating
IP65, IP67
DIN Number
DIN 43651
Series
N6R
Housing Material
Glass Fibre Reinforced PBT
Minimum Operating Temperature
-40°C
Contact Plating
Silver
Maximum Operating Temperature
+90°C
Country of Origin
Germany
Product details
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including: