E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann, ST IP54 Black, Grey Cable Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V ac, 400 V ac

RS Stock No.: 190-2378Brand: HirschmannManufacturers Part No.: 932140106 STAK 3 N grey
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

250 V ac, 400 V ac

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Series

ST

Colour

Black, Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

€ 987.00

€ 9.87 Each (In a Bag of 100) (ex VAT)

€ 1,174.53

€ 11.745 Each (In a Bag of 100) (inc. VAT)

Hirschmann, ST IP54 Black, Grey Cable Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V ac, 400 V ac

€ 987.00

€ 9.87 Each (In a Bag of 100) (ex VAT)

€ 1,174.53

€ 11.745 Each (In a Bag of 100) (inc. VAT)

Hirschmann, ST IP54 Black, Grey Cable Mount 3P + E Heavy Duty Power Connector Socket, Rated At 16A, 250 V ac, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

250 V ac, 400 V ac

Mounting Type

Cable Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP54

Series

ST

Colour

Black, Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Country of Origin

India