Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, E Series

RS Stock No.: 290-6584Brand: HirschmannManufacturers Part No.: 933163100 ELST 5012 PG7Distrelec Article No.: 14417985
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

E

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

A

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Contact Plating

Tin

Strain Relief

Yes

Maximum Operating Temperature

+90°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 17.59

€ 17.59 Each (ex VAT)

€ 20.93

€ 20.93 Each (inc. VAT)

Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, E Series

€ 17.59

€ 17.59 Each (ex VAT)

€ 20.93

€ 20.93 Each (inc. VAT)

Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.59
5 - 9€ 15.17
10 - 49€ 13.05
50+€ 11.96

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

E

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

A

Shell Size

M12

Mating Type

A Coded

Housing Material

Polymer

Contact Plating

Tin

Strain Relief

Yes

Maximum Operating Temperature

+90°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Hungary