Hirschmann Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Male, IP65, IP67, ELST Series
RS Stock No.: 281-9758Brand: HirschmannManufacturers Part No.: 933164100Distrelec Article No.: 14417970

Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Series
ELST
Distrelec Product Id
14417970
Country of Origin
Czech Republic
You may be interested in
Hirschmann Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug, Male, IP67Brand: Hirschmann
€ 21.24Each (ex VAT)
Stock information temporarily unavailable.
€ 11.12
€ 11.12 Each (ex VAT)
€ 13.23
€ 13.23 Each (inc. VAT)
Hirschmann Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Male, IP65, IP67, ELST Series
1
€ 11.12
€ 11.12 Each (ex VAT)
€ 13.23
€ 13.23 Each (inc. VAT)
Hirschmann Connector, 5 Contacts, Screw Mount, M12 Connector, Plug, Male, IP65, IP67, ELST Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hirschmann Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug, Male, IP67Brand: Hirschmann
€ 21.24Each (ex VAT)
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP65, IP67
Series
ELST
Distrelec Product Id
14417970
Country of Origin
Czech Republic
You may be interested in
Hirschmann Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug, Male, IP67Brand: Hirschmann
€ 21.24Each (ex VAT)