Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Right Angle
Voltage Rating
50.0 V
Coding
A
Mating Type
Push-Pull
Contact Plating
Tin
Strain Relief
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Country of Origin
Czech Republic
Product details
Hirschmann E Series Rewireable Connector
From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.
Features and Benefits
• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection
Applications
The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are
• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation
Environment
The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.
FAQ
A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable
Hirschmann - M8 og M12
€ 1,407.00
€ 14.07 Each (In a Bag of 100) (ex VAT)
€ 1,674.33
€ 16.743 Each (In a Bag of 100) (inc. VAT)
100
€ 1,407.00
€ 14.07 Each (In a Bag of 100) (ex VAT)
€ 1,674.33
€ 16.743 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Series
E
Body Orientation
Right Angle
Voltage Rating
50.0 V
Coding
A
Mating Type
Push-Pull
Contact Plating
Tin
Strain Relief
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Country of Origin
Czech Republic
Product details
Hirschmann E Series Rewireable Connector
From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.
Features and Benefits
• Easy to assemble, no special tooling required
• PG7 cable gland and integral strain relief
• Excellent resistance to vibration and shock
• Ideal for jumper cable assemblies
• 4 and 5 pole plugs and sockets
• Straight and 90° cable entry
• IP67 ingress protection
Applications
The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are
• Assembly lines
• Robotics
• Material handling
• Process Control
• Industrial automation
• Instrumentation
• Factory automation
Environment
The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.
FAQ
A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable