E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hirschmann Connector, 12 Contacts, Surface Mount, M26 Connector, Plug, Male, IP65, N11R Series

RS Stock No.: 281-9765Brand: HirschmannManufacturers Part No.: 933699001 N11R BM FA SDistrelec Article No.: 30073499
brand-logo

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Surface Mount

Connector Size

M26

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65

Series

N11R

Country of Origin

Germany

Stock information temporarily unavailable.

€ 31.98

€ 31.98 Each (ex VAT)

€ 38.06

€ 38.06 Each (inc. VAT)

Hirschmann Connector, 12 Contacts, Surface Mount, M26 Connector, Plug, Male, IP65, N11R Series

€ 31.98

€ 31.98 Each (ex VAT)

€ 38.06

€ 38.06 Each (inc. VAT)

Hirschmann Connector, 12 Contacts, Surface Mount, M26 Connector, Plug, Male, IP65, N11R Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Surface Mount

Connector Size

M26

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65

Series

N11R

Country of Origin

Germany