Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hirschmann, CA IP66, IP67 Black Screw 3 + PE Angled Industrial Power Socket, Rated At 10A, 230 V, 400 V

RS Stock No.: 197-2850Brand: HirschmannManufacturers Part No.: 934129100 CA 3 W LD
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

10 A, 16A

Plug/Socket

Socket

Pole Format

3 + PE

Voltage Rating

230 V, 400 V

Mounting Type

Screw

Body Orientation

Angled

Series

CA

IP Rating

IP66, IP67

Colour

Black

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,318.00

€ 13.18 Each (In a Pack of 100) (ex VAT)

€ 1,568.42

€ 15.684 Each (In a Pack of 100) (inc. VAT)

Hirschmann, CA IP66, IP67 Black Screw 3 + PE Angled Industrial Power Socket, Rated At 10A, 230 V, 400 V

€ 1,318.00

€ 13.18 Each (In a Pack of 100) (ex VAT)

€ 1,568.42

€ 15.684 Each (In a Pack of 100) (inc. VAT)

Hirschmann, CA IP66, IP67 Black Screw 3 + PE Angled Industrial Power Socket, Rated At 10A, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

10 A, 16A

Plug/Socket

Socket

Pole Format

3 + PE

Voltage Rating

230 V, 400 V

Mounting Type

Screw

Body Orientation

Angled

Series

CA

IP Rating

IP66, IP67

Colour

Black

Country of Origin

Germany